Print Page
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.940 |
| 10+ | $4.700 |
| 25+ | $4.500 |
| 50+ | $4.340 |
| 100+ | $4.320 |
Price for:Each
Minimum: 1
Multiple: 1
$4.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoFXP830.07.0100CCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.72AC5762
Product RangeFreedom
Technical Datasheet
Antenna TypePCB
Frequency Min-
Frequency Max5.8GHz
Antenna MountingAdhesive
Gain4.66dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear
Product RangeFreedom
SVHCTo Be Advised
Technical Specifications
Antenna Type
PCB
Frequency Max
5.8GHz
Gain
4.66dBi
Input Power
2W
Antenna Polarization
Linear
SVHC
To Be Advised
Frequency Min
-
Antenna Mounting
Adhesive
VSWR
-
Input Impedance
50ohm
Product Range
Freedom
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991G
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

