Print Page
31 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.730 |
| 10+ | $8.560 |
| 25+ | $8.520 |
| 50+ | $8.470 |
| 100+ | $8.170 |
| 300+ | $7.990 |
| 500+ | $7.920 |
Price for:Each
Minimum: 1
Multiple: 1
$9.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoFXP810.07.0100C
Newark Part No.36AJ9295
Product RangeFXP.810
Technical Datasheet
Antenna TypePatch
Frequency Min2.4GHz
Frequency Max5.8GHz
Antenna MountingAdhesive
Gain5.1dBi
VSWR1.7
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear
Product RangeFXP.810
SVHCTo Be Advised
Technical Specifications
Antenna Type
Patch
Frequency Max
5.8GHz
Gain
5.1dBi
Input Power
2W
Antenna Polarization
Linear
SVHC
To Be Advised
Frequency Min
2.4GHz
Antenna Mounting
Adhesive
VSWR
1.7
Input Impedance
50ohm
Product Range
FXP.810
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate