Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoFXP611.07.0092CCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.72AC5756
Your Part Number
72 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.150 |
| 10+ | $7.370 |
| 25+ | $6.930 |
| 50+ | $6.690 |
| 100+ | $6.440 |
| 250+ | $6.260 |
| 500+ | $6.070 |
Price for:Each
Minimum: 1
Multiple: 1
$9.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoFXP611.07.0092CCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.72AC5756
Technical Datasheet
Antenna TypePCB
Frequency Min1.559GHz
Frequency Max1.61GHz
Antenna MountingAdhesive
Gain3dBi
VSWR1.2
Input Power5W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
PCB
Frequency Max
1.61GHz
Gain
3dBi
Input Power
5W
Antenna Polarization
Linear
SVHC
To Be Advised
Frequency Min
1.559GHz
Antenna Mounting
Adhesive
VSWR
1.2
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
