Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoEMPCB.SMAMSTP.NICopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.28AK9153
Product RangeEMPCB.CSMAFST Series
Your Part Number
737 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.740 |
| 10+ | $3.620 |
| 25+ | $3.330 |
| 50+ | $3.290 |
| 100+ | $3.250 |
| 250+ | $3.110 |
| 500+ | $2.970 |
Price for:Each
Minimum: 1
Multiple: 1
$4.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoEMPCB.SMAMSTP.NICopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.28AK9153
Product RangeEMPCB.CSMAFST Series
Technical Datasheet
Connector Body StyleStraight Plug
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact Material-
Contact Plating-
Frequency Max18GHz
Connector MountingEdge Mount
Product RangeEMPCB.CSMAFST Series
SVHCTo Be Advised
Technical Specifications
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
-
Frequency Max
18GHz
Product Range
EMPCB.CSMAFST Series
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
-
Connector Mounting
Edge Mount
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
