Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TAOGLAS |
|---|---|
| Manufacturer Part No | CGGP.25.4.E.02Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 72AC5152 |
| Your Part Number | |
| Technical Datasheet |
59 In Stock
100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.920 |
| 10+ | $6.220 |
| 25+ | $5.970 |
| 50+ | $5.800 |
| 100+ | $5.630 |
| 250+ | $5.460 |
| 500+ | $5.290 |
Price for:Each
Minimum: 1
Multiple: 1
$6.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TAOGLAS |
|---|---|
| Manufacturer Part No | CGGP.25.4.E.02Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 72AC5152 |
| Technical Datasheet | |
| Antenna Type | Patch |
| Frequency Min | - |
| Frequency Max | 1.602GHz |
| Antenna Mounting | Adhesive |
| Gain | 5.46dBi |
| VSWR | 1.8 |
| Input Power | - |
| Input Impedance | 50ohm |
| Antenna Polarization | Linear |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Antenna Type | Patch |
|---|---|
| Frequency Max | 1.602GHz |
| Gain | 5.46dBi |
| Input Power | - |
| Antenna Polarization | Linear |
| SVHC | To Be Advised |
| Frequency Min | - |
|---|---|
| Antenna Mounting | Adhesive |
| VSWR | 1.8 |
| Input Impedance | 50ohm |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | 5A991.g |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
