Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.830 |
| 10+ | $5.460 |
| 25+ | $5.110 |
| 50+ | $4.940 |
| 100+ | $4.770 |
| 300+ | $4.600 |
| 500+ | $4.480 |
Price for:Each
Minimum: 1
Multiple: 1
$6.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Antenna Type
Patch
Frequency Max
1.61GHz
Gain
3dBi
Input Power
-
Antenna Polarization
-
SVHC
To Be Advised
Frequency Min
1.575GHz
Antenna Mounting
Adhesive
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
