Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoBPF.58.01Copy
Newark Part No.36AJ3163
Product RangeAirvu Series
Your Part Number
115 In Stock
Need more?
10 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
105 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $26.450 |
| 5+ | $24.290 |
| 10+ | $22.120 |
| 25+ | $20.630 |
| 50+ | $19.580 |
| 100+ | $18.580 |
Price for:Each
Minimum: 1
Multiple: 1
$26.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoBPF.58.01Copy
Newark Part No.36AJ3163
Product RangeAirvu Series
Technical Datasheet
Filter TypeBand Pass
Filter Case / Package-
No. of Pins-
Pass Band Frequency5.48GHz to 5.85GHz
RF Filter ApplicationsUAV/Drone Antennas
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeAirvu Series
SVHCTo Be Advised
Technical Specifications
Filter Type
Band Pass
No. of Pins
-
RF Filter Applications
UAV/Drone Antennas
Operating Temperature Max
85°C
SVHC
To Be Advised
Filter Case / Package
-
Pass Band Frequency
5.48GHz to 5.85GHz
Operating Temperature Min
-40°C
Product Range
Airvu Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
