Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoBPF.24.01Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.36AJ3162
Product RangeAirvu Series
Your Part Number
224 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.900 |
| 5+ | $29.790 |
| 10+ | $27.680 |
| 25+ | $25.810 |
| 50+ | $24.490 |
| 100+ | $23.240 |
| 250+ | $22.080 |
Price for:Each
Minimum: 1
Multiple: 1
$31.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoBPF.24.01Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.36AJ3162
Product RangeAirvu Series
Technical Datasheet
Filter TypeBand Pass
Filter Case / Package-
No. of Pins-
Pass Band Frequency2.4GHz to 2.5GHz
RF Filter ApplicationsUAV/Drone Antennas
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeAirvu Series
SVHCTo Be Advised
Technical Specifications
Filter Type
Band Pass
No. of Pins
-
RF Filter Applications
UAV/Drone Antennas
Operating Temperature Max
85°C
SVHC
To Be Advised
Filter Case / Package
-
Pass Band Frequency
2.4GHz to 2.5GHz
Operating Temperature Min
-40°C
Product Range
Airvu Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
