
| Manufacturer | TAOGLAS |
|---|---|
| Manufacturer Part No | AP.17E.07.0064ACopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 72AC4943 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $13.400 |
| 10+ | $12.370 |
| 25+ | $11.250 |
| 50+ | $10.920 |
| 100+ | $10.600 |
| 250+ | $10.270 |
| 500+ | $10.060 |
Product Information
| Manufacturer | TAOGLAS |
|---|---|
| Manufacturer Part No | AP.17E.07.0064ACopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 72AC4943 |
| Technical Datasheet | |
| Antenna Type | Patch |
| Frequency Min | - |
| Frequency Max | 1.57542GHz |
| Antenna Mounting | I-Pex Connector |
| Gain | -1dBi |
| VSWR | 2 |
| Input Power | - |
| Input Impedance | 50ohm |
| Antenna Polarization | Right Hand Circular |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
AP.17E.07.0064A is a 17mm one-stage GPS/Galileo active patch antenna module with front end SAW filter. It has been designed specifically for embedded (inside device) integration with GPS/Galileo receiver modules. The AP.17E combines a 17x17x4mm advanced low-profile ceramic patch antenna with a one-stage LNA and a front-end SAW filter with ultra-thin coaxial cable. It comes with its own integrated ground-plane. The front-end SAW filter reduces the risks where there is a cellular transmitter nearby of interference from out-of-band frequencies, which can cause LNA burn-out, saturation, or radiated spurious emissions. Typical applications include navigation systems, asset tracking, and performance trackers/wearables.
- 15dB LNA, tested in free space
- 1575.42MHz frequency
- Passive antenna efficiency (without cable loss) is 33.39%
- Ø1.13 RF coaxial cable L=64mm±2.5mm
- Operation temperature range from -40°C to + 85°C
- LNA and filter VSWR is <2 maximum
- LNA and filter P1dB compression point is -15dBm
Technical Specifications
| Antenna Type | Patch |
|---|---|
| Frequency Max | 1.57542GHz |
| Gain | -1dBi |
| Input Power | - |
| Antenna Polarization | Right Hand Circular |
| SVHC | To Be Advised |
| Frequency Min | - |
|---|---|
| Antenna Mounting | I-Pex Connector |
| VSWR | 2 |
| Input Impedance | 50ohm |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | 5A991.g |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
