Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TAOGLAS |
|---|---|
| Manufacturer Part No | AGGBP.SLS.25A.07.0060ACopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 36AJ3097 |
| Your Part Number | |
| Technical Datasheet |
65 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.080 |
| 5+ | $22.310 |
| 10+ | $21.530 |
| 25+ | $20.750 |
| 50+ | $20.600 |
| 100+ | $20.450 |
| 250+ | $20.040 |
Price for:Each
Minimum: 1
Multiple: 1
$23.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TAOGLAS |
|---|---|
| Manufacturer Part No | AGGBP.SLS.25A.07.0060ACopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 36AJ3097 |
| Technical Datasheet | |
| Antenna Type | Patch |
| Frequency Min | 1.561GHz |
| Frequency Max | 1.602GHz |
| Antenna Mounting | I-Pex Connector |
| Gain | 1.67dBi |
| VSWR | - |
| Input Power | - |
| Input Impedance | 50ohm |
| Antenna Polarization | Right Hand Circular |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Antenna Type | Patch |
|---|---|
| Frequency Max | 1.602GHz |
| Gain | 1.67dBi |
| Input Power | - |
| Antenna Polarization | Right Hand Circular |
| SVHC | To Be Advised |
| Frequency Min | 1.561GHz |
|---|---|
| Antenna Mounting | I-Pex Connector |
| VSWR | - |
| Input Impedance | 50ohm |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | 7A994 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
