Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAOGLAS
Manufacturer Part NoAGGBP.25B.07.0060A
Newark Part No.28AK5428
Product RangeAGGBP.25B Series
Your Part Number
38 In Stock
Need more?
34 Delivery in 1-3 Business Days(US stock)
4 Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $20.720 |
| 5+ | $20.170 |
| 10+ | $19.610 |
| 25+ | $18.890 |
| 50+ | $18.170 |
| 100+ | $18.160 |
| 300+ | $17.810 |
Price for:Each
Minimum: 1
Multiple: 1
$20.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoAGGBP.25B.07.0060A
Newark Part No.28AK5428
Product RangeAGGBP.25B Series
Technical Datasheet
Antenna TypePatch
Frequency Min1.561GHz
Frequency Max1.606GHz
Antenna MountingUFL Connector
Gain26dBi
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarizationRight Hand Circular
Product RangeAGGBP.25B Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
Patch
Frequency Max
1.606GHz
Gain
26dBi
Input Power
-
Antenna Polarization
Right Hand Circular
SVHC
To Be Advised
Frequency Min
1.561GHz
Antenna Mounting
UFL Connector
VSWR
2
Input Impedance
50ohm
Product Range
AGGBP.25B Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
