Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCALIAN
Manufacturer Part No33-2643A-07
Newark Part No.39AH1207
Product RangeAccutenna TW2643A
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $188.280 |
| 5+ | $186.110 |
| 10+ | $183.950 |
| 25+ | $182.870 |
| 50+ | $181.790 |
| 100+ | $177.460 |
Price for:Each
Minimum: 1
Multiple: 1
$188.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCALIAN
Manufacturer Part No33-2643A-07
Newark Part No.39AH1207
Product RangeAccutenna TW2643A
Technical Datasheet
Antenna TypePatch
Frequency Min1.559GHz
Frequency Max1.6265GHz
Antenna MountingMagnetic / Screw
Gain26dB
VSWR1.5
Input Power-
Input Impedance-
Antenna PolarizationRight Hand Circular
Product RangeAccutenna TW2643A
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Antenna Type
Patch
Frequency Max
1.6265GHz
Gain
26dB
Input Power
-
Antenna Polarization
Right Hand Circular
SVHC
No SVHC (23-Jan-2024)
Frequency Min
1.559GHz
Antenna Mounting
Magnetic / Screw
VSWR
1.5
Input Impedance
-
Product Range
Accutenna TW2643A
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate