Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAKACHI
Manufacturer Part NoWP10-10-4CCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.45Y4640
Also Known AsCHD91E4DG
Your Part Number
17 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.120 |
| 5+ | $22.080 |
| 10+ | $21.240 |
| 20+ | $20.470 |
| 50+ | $20.130 |
Price for:Each
Minimum: 1
Multiple: 1
$25.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoWP10-10-4CCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.45Y4640
Also Known AsCHD91E4DG
Technical Datasheet
Enclosure TypeOutdoor / Waterproof
Enclosure MaterialABS
External Height - Metric40.01mm
External Width - Metric100mm
External Depth - Metric100mm
IP RatingIP67
IP RatingIP67
Body ColorGrey
NEMA Rating-
External Height - Imperial1.58"
External Width - Imperial3.94"
External Depth - Imperial3.94"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The WP10-10-4C is a dark grey water-proof Heavy-duty Enclosure made of ABS plastic ideal for tracking/monitoring in harsh environments. It is perfect for outdoor applications and for high flammability rating.
- Wall-mount holes behind hinged caps for superior aesthetic finish
- UL94V-0 Flammability rating
- -10 to 60°C Operating temperature range
Applications
Industrial
Technical Specifications
Enclosure Type
Outdoor / Waterproof
External Height - Metric
40.01mm
External Depth - Metric
100mm
IP Rating
IP67
NEMA Rating
-
External Width - Imperial
3.94"
Product Range
-
Enclosure Material
ABS
External Width - Metric
100mm
IP Rating
IP67
Body Color
Grey
External Height - Imperial
1.58"
External Depth - Imperial
3.94"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for WP10-10-4C
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
