Print Page
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $53.600 |
| 5+ | $47.340 |
| 10+ | $45.620 |
| 20+ | $44.820 |
Price for:Each
Minimum: 1
Multiple: 1
$53.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoWH170-33-N-BL
Newark Part No.38AC2572
Product RangeWH
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric33mm
External Width - Metric95mm
External Depth - Metric171mm
IP RatingIP67
IP RatingIP67
Body ColorBlack, Blue
NEMA Rating-
External Height - Imperial1.3"
External Width - Imperial3.74"
External Depth - Imperial6.73"
Product RangeWH
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
33mm
External Depth - Metric
171mm
IP Rating
IP67
NEMA Rating
-
External Width - Imperial
3.74"
Product Range
WH
Enclosure Material
ABS
External Width - Metric
95mm
IP Rating
IP67
Body Color
Black, Blue
External Height - Imperial
1.3"
External Depth - Imperial
6.73"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for WH170-33-N-BL
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

