Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAKACHI
Manufacturer Part NoTWN9-6-17WCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.84X0140
Also Known AsCUE8216WH
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.640 |
| 5+ | $22.530 |
| 10+ | $21.670 |
| 20+ | $20.900 |
| 50+ | $20.530 |
Price for:Each
Minimum: 1
Multiple: 1
$25.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoTWN9-6-17WCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.84X0140
Also Known AsCUE8216WH
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric60.5mm
External Width - Metric85.5mm
External Depth - Metric170mm
IP Rating-
IP Rating-
Body ColorWhite
NEMA Rating-
External Height - Imperial2.38"
External Width - Imperial3.37"
External Depth - Imperial6.69"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The TWN9-6-17W is a size-16 white Multi-purpose Universal Enclosure made of ABS with screw fastening and designed for a broad range of applications. It is suitable for use with measuring instruments and testing devices.
- Snap together enclosure - No screws required
- Internal pillars for PCB mounting
- UL94V-0 Flammability rating
- -10 to 60°C Operating temperature range
Applications
Wireless, Medical, Test & Measurement, Communications & Networking
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
60.5mm
External Depth - Metric
170mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.37"
Product Range
-
Enclosure Material
ABS
External Width - Metric
85.5mm
IP Rating
-
Body Color
White
External Height - Imperial
2.38"
External Depth - Imperial
6.69"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
