Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAKACHI
Manufacturer Part NoTW5-3-9BCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.84X0153
Also Known AsCUE8207BK
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.540 |
| 5+ | $6.270 |
| 10+ | $5.990 |
| 20+ | $5.510 |
| 50+ | $5.300 |
Price for:Each
Minimum: 1
Multiple: 1
$8.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoTW5-3-9BCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.84X0153
Also Known AsCUE8207BK
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric24.99mm
External Width - Metric45mm
External Depth - Metric90mm
IP Rating-
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial0.98"
External Width - Imperial1.77"
External Depth - Imperial3.54"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The TW5-3-9B is a size-7 black Multi-purpose Universal Enclosure made of ABS with screw fastening and designed for a broad range of applications. It is suitable for use with measuring instruments and testing devices.
- Snap together enclosure - No screws required
- Internal pillars for PCB mounting
- UL94-HB Flammability rating
- -10 to 60°C Operating temperature range
Applications
Wireless, Medical, Test & Measurement, Communications & Networking
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
24.99mm
External Depth - Metric
90mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.77"
Product Range
-
Enclosure Material
ABS
External Width - Metric
45mm
IP Rating
-
Body Color
Black
External Height - Imperial
0.98"
External Depth - Imperial
3.54"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for TW5-3-9B
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
