Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TAKACHI |
|---|---|
| Manufacturer Part No | TMC-3PGCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 68X3285 |
| Your Part Number | |
| Technical Datasheet |
10 In Stock
25 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $36.600 |
| 5+ | $32.420 |
| 10+ | $27.150 |
| 20+ | $25.440 |
| 50+ | $25.000 |
Price for:Each
Minimum: 1
Multiple: 1
$36.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TAKACHI |
|---|---|
| Manufacturer Part No | TMC-3PGCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 68X3285 |
| Technical Datasheet | |
| No. of Ways | 3 |
| Current Rating | 15A |
| IP Rating | IP65 |
| IP Rating | IP65 |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| No. of Ways | 3 |
|---|---|
| IP Rating | IP65 |
| Product Range | - |
| Current Rating | 15A |
|---|---|
| IP Rating | IP65 |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
