Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.810 |
| 5+ | $6.470 |
| 10+ | $6.190 |
| 20+ | $5.680 |
| 50+ | $5.460 |
Price for:Each
Minimum: 1
Multiple: 1
$8.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoPS-50BCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.38AC2177
Product RangePS
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric14mm
External Width - Metric50mm
External Depth - Metric50mm
IP RatingIP40
IP RatingIP40
Body ColorBlack
NEMA Rating-
External Height - Imperial0.55"
External Width - Imperial1.97"
External Depth - Imperial1.97"
Product RangePS
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
14mm
External Depth - Metric
50mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
1.97"
Product Range
PS
Enclosure Material
ABS
External Width - Metric
50mm
IP Rating
IP40
Body Color
Black
External Height - Imperial
0.55"
External Depth - Imperial
1.97"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

