Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $42.910 |
| 5+ | $37.960 |
| 10+ | $36.580 |
| 20+ | $35.950 |
Price for:Each
Minimum: 1
Multiple: 1
$42.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoPFF20-6-13WCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.38AC2117
Product RangePFF
Technical Datasheet
Enclosure TypeNetwork Box
Enclosure MaterialABS
External Height - Metric60mm
External Width - Metric200mm
External Depth - Metric135.5mm
IP RatingIP40
IP RatingIP40
Body ColorWhite
NEMA Rating-
External Height - Imperial2.36"
External Width - Imperial7.87"
External Depth - Imperial5.33"
Product RangePFF
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Network Box
External Height - Metric
60mm
External Depth - Metric
135.5mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
7.87"
Product Range
PFF
Enclosure Material
ABS
External Width - Metric
200mm
IP Rating
IP40
Body Color
White
External Height - Imperial
2.36"
External Depth - Imperial
5.33"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

