Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $36.370 |
| 5+ | $31.960 |
| 10+ | $30.740 |
| 20+ | $29.630 |
| 50+ | $29.120 |
Price for:Each
Minimum: 1
Multiple: 1
$36.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoPFF18-5-12WCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.38AC2115
Product RangePFF
Technical Datasheet
Enclosure TypeNetwork Box
Enclosure MaterialABS
External Height - Metric50mm
External Width - Metric175mm
External Depth - Metric120.4mm
IP RatingIP40
IP RatingIP40
Body ColorWhite
NEMA Rating-
External Height - Imperial1.97"
External Width - Imperial6.89"
External Depth - Imperial4.74"
Product RangePFF
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Network Box
External Height - Metric
50mm
External Depth - Metric
120.4mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
6.89"
Product Range
PFF
Enclosure Material
ABS
External Width - Metric
175mm
IP Rating
IP40
Body Color
White
External Height - Imperial
1.97"
External Depth - Imperial
4.74"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

