Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.060 |
| 5+ | $22.020 |
| 10+ | $21.180 |
| 20+ | $20.420 |
| 50+ | $20.070 |
Price for:Each
Minimum: 1
Multiple: 1
$25.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoPFF15-3-10WCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.38AC2112
Product RangePFF
Technical Datasheet
Enclosure TypeNetwork Box
Enclosure MaterialABS
External Height - Metric30mm
External Width - Metric150mm
External Depth - Metric100.4mm
IP RatingIP40
IP RatingIP40
Body ColorWhite
NEMA Rating-
External Height - Imperial1.18"
External Width - Imperial5.91"
External Depth - Imperial3.95"
Product RangePFF
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Network Box
External Height - Metric
30mm
External Depth - Metric
100.4mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
5.91"
Product Range
PFF
Enclosure Material
ABS
External Width - Metric
150mm
IP Rating
IP40
Body Color
White
External Height - Imperial
1.18"
External Depth - Imperial
3.95"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

