Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAKACHI
Manufacturer Part NoPF15-5-15WCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.49Y7441
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.490 |
| 5+ | $22.410 |
| 10+ | $21.560 |
| 20+ | $20.790 |
| 50+ | $20.420 |
Price for:Each
Minimum: 1
Multiple: 1
$25.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoPF15-5-15WCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.49Y7441
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric45mm
External Width - Metric150mm
External Depth - Metric150mm
IP RatingIP40
IP RatingIP40
Body ColorWhite
NEMA Rating-
External Height - Imperial-
External Width - Imperial-
External Depth - Imperial-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
45mm
External Depth - Metric
150mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
-
Product Range
-
Enclosure Material
ABS
External Width - Metric
150mm
IP Rating
IP40
Body Color
White
External Height - Imperial
-
External Depth - Imperial
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for PF15-5-15W
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
