Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAKACHI
Manufacturer Part NoPF15-5-10WCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.49Y7437
Your Part Number
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.870 |
| 5+ | $18.350 |
| 10+ | $17.660 |
| 20+ | $17.010 |
| 50+ | $16.720 |
Price for:Each
Minimum: 1
Multiple: 1
$20.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoPF15-5-10WCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.49Y7437
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric45mm
External Width - Metric150mm
External Depth - Metric100mm
IP RatingIP40
IP RatingIP40
Body ColorWhite
NEMA Rating-
External Height - Imperial-
External Width - Imperial-
External Depth - Imperial-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
45mm
External Depth - Metric
100mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
-
Product Range
-
Enclosure Material
ABS
External Width - Metric
150mm
IP Rating
IP40
Body Color
White
External Height - Imperial
-
External Depth - Imperial
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for PF15-5-10W
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
