Print Page
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $35.820 |
| 5+ | $31.480 |
| 10+ | $30.290 |
| 20+ | $29.200 |
| 50+ | $28.700 |
Price for:Each
Minimum: 1
Multiple: 1
$35.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoLCTP165-G
Newark Part No.38AC3567
Product RangeLCTP
Technical Datasheet
Cover TypeEnclosure Cover
Cover MaterialSilicone Rubber
Cover ColorSilicone Rubber
For Use WithTakachi LC165 Handheld Plastic Cases
External Depth - Metric173.9mm
External Width - Metric89mm
External Height - Metric40mm
External Depth - Imperial6.85"
External Width - Imperial3.5"
External Height - Imperial1.57"
Product RangeLCTP
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cover Type
Enclosure Cover
Cover Color
Silicone Rubber
External Depth - Metric
173.9mm
External Height - Metric
40mm
External Width - Imperial
3.5"
Product Range
LCTP
Cover Material
Silicone Rubber
For Use With
Takachi LC165 Handheld Plastic Cases
External Width - Metric
89mm
External Depth - Imperial
6.85"
External Height - Imperial
1.57"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

