Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23.380 |
| 5+ | $20.560 |
| 10+ | $19.780 |
| 20+ | $19.060 |
| 50+ | $18.740 |
Price for:Each
Minimum: 1
Multiple: 1
$23.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoLCSC165-R
Newark Part No.68Y6069
Technical Datasheet
Cover TypeEnclosure Cover
Cover MaterialSilicone Rubber
Cover ColorSilicone Rubber
For Use With87 Series Size 5 Handheld Enclosures
External Depth - Metric171mm
External Width - Metric85mm
External Height - Metric32mm
External Depth - Imperial6.73"
External Width - Imperial3.35"
External Height - Imperial1.26"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cover Type
Enclosure Cover
Cover Color
Silicone Rubber
External Depth - Metric
171mm
External Height - Metric
32mm
External Width - Imperial
3.35"
Product Range
-
Cover Material
Silicone Rubber
For Use With
87 Series Size 5 Handheld Enclosures
External Width - Metric
85mm
External Depth - Imperial
6.73"
External Height - Imperial
1.26"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
