Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAKACHI
Manufacturer Part NoLCSC115-DG
Newark Part No.80Y4849
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerTAKACHI
Manufacturer Part NoLCSC115-DG
Newark Part No.80Y4849
Technical Datasheet
Cover TypeEnclosure Cover
Cover ColorSilicone Rubber
Cover MaterialSilicone Rubber
For Use WithLC115 Handheld Plastic Cases
External Depth - Metric120mm
External Width - Metric74mm
External Height - Metric24mm
External Depth - Imperial4.72"
External Width - Imperial2.91"
External Height - Imperial0.94"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cover Type
Enclosure Cover
Cover Material
Silicone Rubber
External Depth - Metric
120mm
External Height - Metric
24mm
External Width - Imperial
2.91"
Product Range
-
Cover Color
Silicone Rubber
For Use With
LC115 Handheld Plastic Cases
External Width - Metric
74mm
External Depth - Imperial
4.72"
External Height - Imperial
0.94"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate