Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.890 |
| 5+ | $12.650 |
| 10+ | $11.630 |
| 20+ | $11.190 |
| 50+ | $10.790 |
Price for:Each
Minimum: 1
Multiple: 1
$15.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoLC115-N-D
Newark Part No.70Y5756
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialPlastic
External Height - Metric19.5mm
External Width - Metric69mm
External Depth - Metric115mm
IP RatingIP40
IP RatingIP40
Body ColorGrey
NEMA Rating-
External Height - Imperial0.77"
External Width - Imperial2.72"
External Depth - Imperial4.53"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
19.5mm
External Depth - Metric
115mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
2.72"
Product Range
-
Enclosure Material
Plastic
External Width - Metric
69mm
IP Rating
IP40
Body Color
Grey
External Height - Imperial
0.77"
External Depth - Imperial
4.53"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
