Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $29.140 |
| 5+ | $25.600 |
| 10+ | $24.640 |
| 20+ | $23.740 |
| 50+ | $23.320 |
Price for:Each
Minimum: 1
Multiple: 1
$29.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoCUE7420WHCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.67AK0713
Product Range74 Series
Technical Datasheet
Enclosure TypeNetwork Box
Enclosure MaterialASA
External Height - Metric170mm
External Width - Metric100mm
External Depth - Metric45mm
IP RatingIP44
IP RatingIP44
Body ColorOff White
NEMA Rating-
External Height - Imperial6.7"
External Width - Imperial3.94"
External Depth - Imperial1.77"
Product Range74 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Network Box
External Height - Metric
170mm
External Depth - Metric
45mm
IP Rating
IP44
NEMA Rating
-
External Width - Imperial
3.94"
Product Range
74 Series
Enclosure Material
ASA
External Width - Metric
100mm
IP Rating
IP44
Body Color
Off White
External Height - Imperial
6.7"
External Depth - Imperial
1.77"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

