Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAKACHI
Manufacturer Part NoCSSC90-CL-B
Newark Part No.78X4171
Also Known AsCHH80BCBK
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.050 |
| 5+ | $9.600 |
| 10+ | $8.810 |
| 20+ | $8.490 |
| 50+ | $8.180 |
Price for:Each
Minimum: 1
Multiple: 1
$12.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoCSSC90-CL-B
Newark Part No.78X4171
Also Known AsCHH80BCBK
Technical Datasheet
Accessory TypeProtective Boot, Size 2, Closed, Black
Protective Boot TypeProtective Boot
Protective Boot MaterialRubber
For Use WithCS90 Series Portable Plastic Enclosures
External Height - Metric48.6mm
External Width - Metric15.5mm
External Depth - Metric93.6mm
Protective Boot ColorBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Protective Boot Size 2
Technical Specifications
Accessory Type
Protective Boot, Size 2, Closed, Black
Protective Boot Material
Rubber
External Height - Metric
48.6mm
External Depth - Metric
93.6mm
Product Range
-
Protective Boot Type
Protective Boot
For Use With
CS90 Series Portable Plastic Enclosures
External Width - Metric
15.5mm
Protective Boot Color
Black
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
