Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAKACHI
Manufacturer Part NoCS90N-W
Newark Part No.68X2390
Also Known AsCHH802NWH
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.430 |
| 5+ | $7.640 |
| 10+ | $7.300 |
| 20+ | $6.710 |
| 50+ | $6.450 |
Price for:Each
Minimum: 1
Multiple: 1
$10.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoCS90N-W
Newark Part No.68X2390
Also Known AsCHH802NWH
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric11.99mm
External Width - Metric45mm
External Depth - Metric90mm
IP RatingIP40
IP RatingIP40
Body ColorWhite
NEMA Rating-
External Height - Imperial0.472"
External Width - Imperial1.77"
External Depth - Imperial3.54"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CS90N-W is a size-2 white Slim Hand-held Enclosure moulded in ABS without battery compartment.
- UL94-HB Flammability rating
- -10 to 60°C Operating temperature range
Applications
Industrial
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
11.99mm
External Depth - Metric
90mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
1.77"
Product Range
-
Enclosure Material
ABS
External Width - Metric
45mm
IP Rating
IP40
Body Color
White
External Height - Imperial
0.472"
External Depth - Imperial
3.54"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate