Print Page
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.660 |
| 5+ | $6.350 |
| 10+ | $6.070 |
| 20+ | $5.590 |
| 50+ | $5.370 |
Price for:Each
Minimum: 1
Multiple: 1
$8.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoCHH9830WHCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.68AK4168
Product Range98 Series
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialASA
External Height - Metric90mm
External Width - Metric45mm
External Depth - Metric20mm
IP RatingIP40
IP RatingIP40
Body ColorWhite
NEMA Rating-
External Height - Imperial3.54"
External Width - Imperial1.77"
External Depth - Imperial0.79"
Product Range98 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
90mm
External Depth - Metric
20mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
1.77"
Product Range
98 Series
Enclosure Material
ASA
External Width - Metric
45mm
IP Rating
IP40
Body Color
White
External Height - Imperial
3.54"
External Depth - Imperial
0.79"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

