Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.750 |
| 5+ | $11.560 |
| 10+ | $10.550 |
| 20+ | $10.110 |
| 50+ | $9.710 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$14.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoCHD73W15Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.68AK4155
Product Range73 Series
Technical Datasheet
Enclosure MaterialStainless Steel
External Height - Metric-
External Width - Metric-
For Use WithTakachi 73 Series Waterproof Enclosures
External Height - Imperial-
External Width - Imperial-
Product Range73 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Material
Stainless Steel
External Width - Metric
-
External Height - Imperial
-
Product Range
73 Series
External Height - Metric
-
For Use With
Takachi 73 Series Waterproof Enclosures
External Width - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

