Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoWYSACVLAY-WX
Newark Part No.77AH7123
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoWYSACVLAY-WX
Newark Part No.77AH7123
Technical Datasheet
Frequency RF2.4GHz
Module InterfaceUART
Module ApplicationsWLAN
Product Range-
SVHCTo Be Advised
Product Overview
- Evaluation kit for WLAN module WYSACVLAY-XZ with mini USB interface
- SMD type module with trace antenna
- IEEE802.11b/g/n conformity
- 1 to 11 channel (11bgn)
- UART interface (baud rate: 9600~2000000, default 115200)
- Built-in application processor, WLAN front end, flash memory, Xtal, power circuits
- Features WPA-2 using AES/CCMP along with legacy security
- Advanced Wi-Fi features include 802.11n, Micro-AP mode, client mode, WPS
- HTTP client, HTTPs client, WPS, IEEE power save/Deep sleep, Firmware update software
Technical Specifications
Frequency RF
2.4GHz
Module Applications
WLAN
SVHC
To Be Advised
Module Interface
UART
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:5A002A1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate