Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoWKSACVLAY-XZCopy
Newark Part No.77AH7122
Technical Datasheet
Silicon ManufacturerTaiyo Yuden
Silicon Core NumberWYSACVLAY-XZ
Application Sub TypeWiFi
Kit ContentsWBSACVLAY-XZ WLAN Module Eval Board, Mini USB Interface, J Link Lite, Flat Cable, USB Cable
Product Range-
SVHCTo Be Advised
Product Overview
- Evaluation kit for WLAN module WYSACVLAY-XZ with mini USB interface
- SMD type module with trace antenna
- IEEE802.11b/g/n conformity
- 1 to 11 channel (11bgn)
- UART interface (baud rate: 9600~2000000, default 115200)
- Built-in application processor, WLAN front end, flash memory, Xtal, power circuits
- Features WPA-2 using AES/CCMP along with legacy security
- Advanced Wi-Fi features include 802.11n, Micro-AP mode, client mode, WPS
- HTTP client, HTTPs client, WPS, IEEE power save/Deep sleep, Firmware update software
Contents
WBSACVLAY-XZ WLAN module eval board, Mini USB interface, J Link Lite, Flat cable, USB cable.
Technical Specifications
Silicon Manufacturer
Taiyo Yuden
Application Sub Type
WiFi
Product Range
-
Silicon Core Number
WYSACVLAY-XZ
Kit Contents
WBSACVLAY-XZ WLAN Module Eval Board, Mini USB Interface, J Link Lite, Flat Cable, USB Cable
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
