Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN UMF325B7475MMHP SMD Multilayer Ceramic Capacitor, 4.7 µF, 50 V, 1210 [3225 Metric], ± 20%, X7R](https://www.newark.com/productimages/standard/en_US/4415338.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoUMF325B7475MMHPCopy
Newark Part No.
Full Reel41AH7358
Cut Tape41AH7357
Product RangeM Series
Also Known AsMAASU32MSB7475MPNA01
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.808 | $0.81 |
| Total Price | $0.81 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.808 |
| 10+ | $0.410 |
| 25+ | $0.398 |
| 50+ | $0.387 |
| 100+ | $0.375 |
| 250+ | $0.346 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.296 |
| 5000+ | $0.290 |
| 10000+ | $0.271 |
| 20000+ | $0.255 |
| 30000+ | $0.240 |
| 50000+ | $0.231 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoUMF325B7475MMHPCopy
Newark Part No.
Full Reel41AH7358
Cut Tape41AH7357
Product RangeM Series
Also Known AsMAASU32MSB7475MPNA01
Technical Datasheet
Capacitance4.7µF
Voltage(DC)50V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7R
Product RangeM Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
QualificationAEC-Q200
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Wraparound
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
50V
Capacitance Tolerance
± 20%
Product Range
M Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
Technical Docs (2)
Alternatives for UMF325B7475MMHP
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
