Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN TST1M18D1G57LM0CYT Triplexer, 617MHz to 1.606GHz, Bluetooth, GNSS, Wi-Fi, 0603 [1608 Metric], 6 Pins, TST1 Series](https://www.newark.com/productimages/standard/en_US/25AM7067-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoTST1M18D1G57LM0CYTCopy
Newark Part No.25AM7069
Product RangeTST1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.788 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5000
Multiple: 5000
$3,940.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoTST1M18D1G57LM0CYTCopy
Newark Part No.25AM7069
Product RangeTST1 Series
Technical Datasheet
Filter TypeTriplexer
Filter Case / Package0603 [1608 Metric]
No. of Pins6Pins
Pass Band Frequency617MHz to 1.606GHz, 2.4 to 2.5GHz, 5.15 to 7.125GHz
RF Filter ApplicationsBluetooth, GNSS, Wi-Fi
Product RangeTST1 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Filter Type
Triplexer
No. of Pins
6Pins
RF Filter Applications
Bluetooth, GNSS, Wi-Fi
SVHC
No SVHC (25-Jun-2025)
Filter Case / Package
0603 [1608 Metric]
Pass Band Frequency
617MHz to 1.606GHz, 2.4 to 2.5GHz, 5.15 to 7.125GHz
Product Range
TST1 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
