Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN TSL1N15H2G55LS0FAT Low Pass Filter, 1.71GHz to 2.7GHz, 5G NR, Bluetooth, HPUE, 0402 [1005 Metric], 6 Pins, TSL1 Series](https://www.newark.com/productimages/standard/en_US/25AM7067-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoTSL1N15H2G55LS0FATCopy
Newark Part No.25AM7067
Product RangeTSL1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.554 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10000
Multiple: 10000
$5,540.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoTSL1N15H2G55LS0FATCopy
Newark Part No.25AM7067
Product RangeTSL1 Series
Technical Datasheet
Filter TypeLow Pass
No. of Pins6Pins
Filter Case / Package0402 [1005 Metric]
Pass Band Frequency1.71GHz to 2.7GHz
RF Filter Applications5G NR, Bluetooth, HPUE, LTE, Wi-Fi
Product RangeTSL1 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Filter Type
Low Pass
Filter Case / Package
0402 [1005 Metric]
RF Filter Applications
5G NR, Bluetooth, HPUE, LTE, Wi-Fi
SVHC
No SVHC (25-Jun-2025)
No. of Pins
6Pins
Pass Band Frequency
1.71GHz to 2.7GHz
Product Range
TSL1 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
