Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN TMK316AB7106MLHT SMD Multilayer Ceramic Capacitor, 10 µF, 25 V, 1206 [3216 Metric], ± 20%, X7R](https://www.newark.com/productimages/standard/en_US/68X1794-40.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoTMK316AB7106MLHTCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel66Y7308
Re-Reel29AH2630RL
Cut Tape29AH2630
Product RangeM Series
Also Known AsMCAST31LAB7106MTNA01
Your Part Number
1,650 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.404 | $0.40 |
| Total Price | $0.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.404 |
| 25+ | $0.187 |
| 100+ | $0.168 |
| 250+ | $0.153 |
| 500+ | $0.137 |
| 1000+ | $0.127 |
| 2500+ | $0.111 |
| 5000+ | $0.107 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.123 |
| 4000+ | $0.112 |
| 6000+ | $0.110 |
| 10000+ | $0.108 |
| 20000+ | $0.105 |
| 50000+ | $0.103 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoTMK316AB7106MLHTCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel66Y7308
Re-Reel29AH2630RL
Cut Tape29AH2630
Product RangeM Series
Also Known AsMCAST31LAB7106MTNA01
Technical Datasheet
Capacitance10µF
Voltage(DC)25V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7R
Product RangeM Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
QualificationAEC-Q200
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Wraparound
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
25V
Capacitance Tolerance
± 20%
Product Range
M Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
Technical Docs (2)
Alternatives for TMK316AB7106MLHT
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
