Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoTMK105SD102KV-F
Newark Part No.30K5533
Product RangeM Series
Also Known AsMSAYT105SSD102KFNA01
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.075 |
| 20000+ | $0.066 |
| 30000+ | $0.062 |
| 50000+ | $0.056 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$750.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoTMK105SD102KV-F
Newark Part No.30K5533
Product RangeM Series
Also Known AsMSAYT105SSD102KFNA01
Technical Datasheet
Capacitance1000pF
Voltage(DC)25V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 10%
Dielectric Characteristic-
Product RangeM Series
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Qualification-
Operating Temperature Max125°C
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1000pF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
-
Product Length
1.02mm
Capacitor Terminals
Wraparound
Qualification
-
MSL
-
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Product Range
M Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate