Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN SMK316B7153ML-T SMD Multilayer Ceramic Capacitor, 0.015 µF, 630 V, 1206 [3216 Metric], ± 20%, X7R](https://www.newark.com/productimages/standard/en_US/4415338.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoSMK316B7153ML-TCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel10P9892
Cut Tape10P9892
Product RangeM Series
Also Known AsMSASS31LSB7153MTNA01, MLASS31LSB7153MTNA01
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.102 | $204.00 |
| Total Price | $204.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.102 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoSMK316B7153ML-TCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Re-Reel10P9892
Cut Tape10P9892
Product RangeM Series
Also Known AsMSASS31LSB7153MTNA01, MLASS31LSB7153MTNA01
Technical Datasheet
Capacitance0.015µF
Voltage(DC)630V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7R
Product RangeM Series
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.015µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Operating Temperature Min
-55°C
MSL
-
Voltage(DC)
630V
Capacitance Tolerance
± 20%
Product Range
M Series
Product Width
1.6mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
