Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoRSHV1331M1JDE7002ECopy
Manufacturer Standard Lead Time37 weeks
Newark Part No.02AM5803
Product RangeHV1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.557 |
| 2000+ | $0.546 |
| 3000+ | $0.535 |
| 5000+ | $0.524 |
| 10000+ | $0.512 |
| 25000+ | $0.501 |
| 50000+ | $0.490 |
| 100000+ | $0.479 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$557.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoRSHV1331M1JDE7002ECopy
Manufacturer Standard Lead Time37 weeks
Newark Part No.02AM5803
Product RangeHV1 Series
Technical Datasheet
Capacitance330µF
Capacitance Tolerance± 20%
Voltage(DC)6.3V
Capacitor Case / PackageRadial Can - SMD
ESR0.024ohm
Lifetime @ Temperature10000 hours @ 105°C
Product Diameter6.3mm
Product Length-
Product Width-
Product Height7.7mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeHV1 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
RSHV1331M1JDE7002E is a HV1 series conductive polymer hybrid aluminum electrolytic capacitor from ELNA, featuring a compact radial CAN SMD design for reliable surface mounting.
- Capacitance value is 330µF with ±20%
- Low ESR of 0.024ohm
- High ripple current
- Lifetime at temperature is 10000hours at 105°C
- Operating temperature range from -55 to 105°C
- Voltage(DC) is 6.3V DC
Technical Specifications
Capacitance
330µF
Voltage(DC)
6.3V
ESR
0.024ohm
Product Diameter
6.3mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
HV1 Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
10000 hours @ 105°C
Product Length
-
Product Height
7.7mm
Operating Temperature Max
105°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
