Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoRAHTK271M1EEH0002E
Newark Part No.02AM5570
Product RangeHTK Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.220 |
| 1000+ | $1.150 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
$610.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoRAHTK271M1EEH0002E
Newark Part No.02AM5570
Product RangeHTK Series
Technical Datasheet
Capacitance270µF
Capacitance Tolerance± 20%
Voltage(DC)16V
Capacitor Case / PackageRadial Can - SMD
ESR0.022ohm
Lifetime @ Temperature4000 hours @ 125°C
Product Diameter8mm
Product Length-
Product Width-
Product Height10mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeHTK Series
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
RAHTK271M1EEH0002E is a HTK series conductive polymer hybrid aluminum electrolytic capacitor from ELNA, featuring a compact radial CAN SMD design for reliable surface mounting.
- Capacitance value is 270µF with ±20%
- Low ESR of 0.022ohm
- High ripple current
- Lifetime at temperature is 4000hours at 125°C
- Operating temperature range from -55 to 125°C
- Voltage(DC) is 16V DC
- Resist to vibration (30G guaranteed)
Technical Specifications
Capacitance
270µF
Voltage(DC)
16V
ESR
0.022ohm
Product Diameter
8mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
HTK Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
4000 hours @ 125°C
Product Length
-
Product Height
10mm
Operating Temperature Max
125°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate