Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoRAHT1330M4EEH0002ECopy
Manufacturer Standard Lead Time37 weeks
Newark Part No.02AM5594
Product RangeHT1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.877 |
| 1000+ | $0.859 |
| 1500+ | $0.842 |
| 2500+ | $0.824 |
| 5000+ | $0.807 |
| 12500+ | $0.789 |
| 25000+ | $0.772 |
| 50000+ | $0.754 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
$438.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoRAHT1330M4EEH0002ECopy
Manufacturer Standard Lead Time37 weeks
Newark Part No.02AM5594
Product RangeHT1 Series
Technical Datasheet
Capacitance33µF
Capacitance Tolerance± 20%
Voltage(DC)63V
Capacitor Case / PackageRadial Can - SMD
ESR0.04ohm
Lifetime @ Temperature10000 hours @ 105°C
Product Diameter8mm
Product Length-
Product Width-
Product Height10mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeHT1 Series
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
RAHT1330M4EEH0002E is a HT1 series conductive polymer hybrid aluminum electrolytic capacitor from ELNA, featuring a compact radial CAN SMD design for reliable surface mounting.
- Capacitance value is 33µF with ±20%
- Low ESR of 0.04ohm
- High ripple current
- Lifetime at temperature is 10000hours at 105°C
- Operating temperature range from -55 to 105°C
- Voltage(DC) is 63V DC
- Resist to vibration (30G guaranteed)
Technical Specifications
Capacitance
33µF
Voltage(DC)
63V
ESR
0.04ohm
Product Diameter
8mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
HT1 Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
10000 hours @ 105°C
Product Length
-
Product Height
10mm
Operating Temperature Max
105°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
