Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoRAHT1121M4EGL5005ECopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.02AM5590
Product RangeHT1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
| Quantity | Price |
|---|---|
| 200+ | $2.170 |
| 400+ | $2.130 |
| 600+ | $2.080 |
| 1000+ | $2.040 |
| 2000+ | $2.000 |
| 5000+ | $1.950 |
| 10000+ | $1.910 |
| 20000+ | $1.870 |
Price for:Each (Supplied on Cut Tape)
Minimum: 200
Multiple: 200
$434.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoRAHT1121M4EGL5005ECopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.02AM5590
Product RangeHT1 Series
Technical Datasheet
Capacitance120µF
Capacitance Tolerance± 20%
Voltage(DC)63V
Capacitor Case / PackageRadial Can - SMD
ESR0.022ohm
Lifetime @ Temperature10000 hours @ 105°C
Product Diameter12.5mm
Product Length-
Product Width-
Product Height13.5mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeHT1 Series
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
RAHT1121M4EGL5005E is a HT1 series conductive polymer hybrid aluminum electrolytic capacitor from ELNA, featuring a compact radial CAN SMD design for reliable surface mounting.
- Capacitance value is 120µF with ±20%
- Low ESR of 0.022ohm
- High ripple current
- Lifetime at temperature is 10000hours at 105°C
- Operating temperature range from -55 to 105°C
- Voltage(DC) is 63V DC
- Resist to vibration (30G guaranteed)
Technical Specifications
Capacitance
120µF
Voltage(DC)
63V
ESR
0.022ohm
Product Diameter
12.5mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
HT1 Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
10000 hours @ 105°C
Product Length
-
Product Height
13.5mm
Operating Temperature Max
105°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
