Print Page
Image is for illustrative purposes only. Please refer to product description.
![TAIYO YUDEN PMK432C6477MM-T. SMD Multilayer Ceramic Capacitor, 470 µF, 2.5 V, 1812 [4532 Metric], ± 20%, X6S, M Series](https://www.newark.com/productimages/standard/en_US/5212892.jpg)
ManufacturerTAIYO YUDEN
Manufacturer Part NoPMK432C6477MM-T.Copy
Newark Part No.29AC9541
Product RangeM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 400+ | $7.600 |
| 800+ | $7.430 |
| 1600+ | $7.090 |
| 2400+ | $6.830 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$3,800.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoPMK432C6477MM-T.Copy
Newark Part No.29AC9541
Product RangeM Series
Technical Datasheet
Capacitance470µF
Voltage(DC)2.5V
Capacitor Case / Package1812 [4532 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX6S
Product RangeM Series
Operating Temperature Min-55°C
Product Length4.58mm
Operating Temperature Max105°C
Product Width3.2mm
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Capacitance
470µF
Capacitor Case / Package
1812 [4532 Metric]
Dielectric Characteristic
X6S
Operating Temperature Min
-55°C
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (15-Jan-2019)
Voltage(DC)
2.5V
Capacitance Tolerance
± 20%
Product Range
M Series
Product Length
4.58mm
Product Width
3.2mm
MSL
-
Technical Docs (1)
Alternatives for PMK432C6477MM-T.
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
