Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoPAS414HR-VE5RCopy
Newark Part No.90R9902
Product RangePAS Series
Your Part Number
No Longer Available
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoPAS414HR-VE5RCopy
Newark Part No.90R9902
Product RangePAS Series
Technical Datasheet
Capacitance60000µF
Voltage(DC)3.3V
Capacitor TerminalsSolder
Capacitance Tolerance-
Lead Spacing-
Capacitor Case / PackageCoin
Lifetime @ Temperature-
ESR80ohm
Product Diameter4.8mm
Product Length-
Product Width-
Product Height1.85mm
Capacitor MountingSurface Mount
Product RangePAS Series
Operating Temperature Min-20°C
Operating Temperature Max60°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
60000µF
Capacitor Terminals
Solder
Lead Spacing
-
Lifetime @ Temperature
-
Product Diameter
4.8mm
Product Width
-
Capacitor Mounting
Surface Mount
Operating Temperature Min
-20°C
Qualification
-
Voltage(DC)
3.3V
Capacitance Tolerance
-
Capacitor Case / Package
Coin
ESR
80ohm
Product Length
-
Product Height
1.85mm
Product Range
PAS Series
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
