Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNS12575T221MNCopy
Newark Part No.29T3760
Product RangeNS Series
Also Known AsLSRNJ12575GL221MMY
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.815 |
| 4000+ | $0.748 |
| 6000+ | $0.727 |
| 10000+ | $0.714 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 500
$1,630.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNS12575T221MNCopy
Newark Part No.29T3760
Product RangeNS Series
Also Known AsLSRNJ12575GL221MMY
Technical Datasheet
Inductance220µH
RMS Current (Irms)1.35A
Inductor ConstructionShielded
Saturation Current (Isat)1.81A
Product RangeNS Series
Power Inductor Case12.5mm x 12.5mm x 7.5mm
Inductance Tolerance± 20%
DC Resistance Max0.245ohm
Product Length12.5mm
Product Width12.5mm
Product Height7.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
220µH
Inductor Construction
Shielded
Product Range
NS Series
Inductance Tolerance
± 20%
Product Length
12.5mm
Product Height
7.5mm
RMS Current (Irms)
1.35A
Saturation Current (Isat)
1.81A
Power Inductor Case
12.5mm x 12.5mm x 7.5mm
DC Resistance Max
0.245ohm
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for NS12575T221MN
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
