Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNS12555T470MNCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel29T3710
Cut Tape29T3709
Product RangeNS Series
Also Known AsLSRNJ12555GL470MMY
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.615 | $1,230.00 |
| Total Price | $1,230.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $0.615 |
| 4000+ | $0.603 |
| 6000+ | $0.590 |
| 10000+ | $0.578 |
| 20000+ | $0.566 |
| 50000+ | $0.554 |
| 100000+ | $0.541 |
| 200000+ | $0.529 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.615 |
| 6000+ | $0.603 |
| 10000+ | $0.590 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNS12555T470MNCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel29T3710
Cut Tape29T3709
Product RangeNS Series
Also Known AsLSRNJ12555GL470MMY
Technical Datasheet
Inductance47µH
RMS Current (Irms)2.7A
Inductor ConstructionShielded
Product RangeNS Series
Saturation Current (Isat)2.23A
Power Inductor Case12.5mm x 12.5mm x 5.5mm
Inductance Tolerance± 20%
DC Resistance Max0.0551ohm
Product Length12.5mm
Product Width12.5mm
Product Height5.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Saturation Current (Isat)
2.23A
Inductance Tolerance
± 20%
Product Length
12.5mm
Product Height
5.5mm
RMS Current (Irms)
2.7A
Product Range
NS Series
Power Inductor Case
12.5mm x 12.5mm x 5.5mm
DC Resistance Max
0.0551ohm
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for NS12555T470MN
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
