Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNS12555T102MNVCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel82AH0034
Re-Reel95AJ6826RL
Cut Tape95AJ6826
Product RangeNS Series
Also Known AsLCRNJ12555GL102MN
Your Part Number
1,480 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.620 | $1.62 |
| Total Price | $1.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.620 |
| 25+ | $1.440 |
| 100+ | $1.220 |
| 250+ | $1.120 |
| 500+ | $1.040 |
| 1000+ | $0.985 |
| 5000+ | $0.941 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.929 |
| 4000+ | $0.910 |
| 6000+ | $0.892 |
| 10000+ | $0.873 |
| 20000+ | $0.855 |
| 50000+ | $0.836 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNS12555T102MNVCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel82AH0034
Re-Reel95AJ6826RL
Cut Tape95AJ6826
Product RangeNS Series
Also Known AsLCRNJ12555GL102MN
Technical Datasheet
Inductance1mH
RMS Current (Irms)460mA
Inductor ConstructionShielded
Saturation Current (Isat)410mA
Product RangeNS Series
Power Inductor Case12.5mm x 12.5mm x 5.5mm
Inductor Case / Package-
DC Resistance Max1.73ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height5.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1mH
Inductor Construction
Shielded
Product Range
NS Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
460mA
Saturation Current (Isat)
410mA
Power Inductor Case
12.5mm x 12.5mm x 5.5mm
DC Resistance Max
1.73ohm
Product Length
12.5mm
Product Height
5.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
