Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNS10165T100MNV8Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.95AJ6813
Product RangeNS Series
Also Known AsLBRNJ10165GL100MN
Your Part Number
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.330 |
| 10+ | $1.120 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNS10165T100MNV8Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.95AJ6813
Product RangeNS Series
Also Known AsLBRNJ10165GL100MN
Technical Datasheet
Inductance10µH
RMS Current (Irms)4.66A
Inductor ConstructionShielded
Saturation Current (Isat)5.2A
Product RangeNS Series
Power Inductor Case10.1mm x 10.1mm x 6.5mm
Inductor Case / Package-
DC Resistance Max0.0209ohm
Inductance Tolerance± 20%
Product Length10.1mm
Product Width10.1mm
Product Height6.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
NS Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.1mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
4.66A
Saturation Current (Isat)
5.2A
Power Inductor Case
10.1mm x 10.1mm x 6.5mm
DC Resistance Max
0.0209ohm
Product Length
10.1mm
Product Height
6.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
